TEG (Thermoelectric Generator) 0.4W @ 50°C 0.5 A 200°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG12-2.5-01

DigiKey Part Number
1681-1211-ND
Manufacturer
Manufacturer Product Number
TG12-2.5-01
Description
TEG GENERATOR 30X30X3.94MM
Customer Reference
Detailed Description
TEG (Thermoelectric Generator) 0.4W @ 50°C 0.5 A 200°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.04mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
0.5 A
Packaging
Box
Voltage - Max
1.9 V
Part Status
Obsolete
Resistance
8.75 Ohms
Type
TEG (Thermoelectric Generator)
Operating Temperature
200°C
Size / Dimension
Rectangular - 34.01mm L x 30.00mm W
Features
Lead Wires
Qmax @ Th
0.4W @ 50°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.