
RC3-8-01L | |
|---|---|
DigiKey Part Number | 1681-1191-ND |
Manufacturer | |
Manufacturer Product Number | RC3-8-01L |
Description | TEM 20.1X20.1X3.53MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 17.0W @ 27°C 7.4 A 130°C |
Datasheet | Datasheet |
Category | Height 3.53mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 7.4 A |
Packaging Box | Voltage - Max 3.6 V |
Part Status Active | Resistance 400 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 130°C |
Size / Dimension Rectangular - 24.40mm L x 20.10mm W | Features Lead Wires, Lapped |
Qmax @ Th 17.0W @ 27°C | Base Product Number |
Delta Tmax @ Th 65°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,20000 € | 26,20 € |
| 5 | 24,61400 € | 123,07 € |
| 10 | 23,96100 € | 239,61 € |
| 25 | 23,12480 € | 578,12 € |
| Unit Price without VAT: | 26,20000 € |
|---|---|
| Unit Price with VAT: | 31,70200 € |

