
NL2063T-03AB | |
|---|---|
DigiKey Part Number | 1681-1141-ND |
Manufacturer | |
Manufacturer Product Number | NL2063T-03AB |
Description | MULTISTAGE TEM39.64X29.64X5.94MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.4W @ 27°C 4.6 A 85°C |
Datasheet | Datasheet |
Category | Height 5.94mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 2 |
Series | Current - Max 4.6 A |
Packaging Box | Voltage - Max 8.2 V |
Part Status Active | Resistance 1.65 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 29.64mm L x 29.64mm W | Features Lead Wires |
Qmax @ Th 13.4W @ 27°C | Base Product Number |
Delta Tmax @ Th 80°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 327,62500 € | 655,25 € |
| Unit Price without VAT: | 327,62500 € |
|---|---|
| Unit Price with VAT: | 396,42625 € |

