
VSRU2714-4R7K | |
|---|---|
DigiKey Part Number | 4044-VSRU2714-4R7KTR-ND - Tape & Reel (TR) 4044-VSRU2714-4R7KCT-ND - Cut Tape (CT) 4044-VSRU2714-4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2714-4R7K |
Description | FIXED IND 4.7UH 37.2A 1.67 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 37.2 A 1.67mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2714-4R7K Models |
Category | Current - Saturation (Isat) 53.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.67mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.575" (14.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,87600 € | 38,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,24900 € | 259,92 € |
| 160 | 3,06381 € | 490,21 € |
| 240 | 2,96050 € | 710,52 € |
| 400 | 2,83543 € | 1.134,17 € |
| 560 | 2,75600 € | 1.543,36 € |
| 800 | 2,67430 € | 2.139,44 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |

