270 µH Shielded Drum Core, Wirewound Inductor 1.43 A 377mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-271M

DigiKey Part Number
4044-SPRH1210-271MTR-ND - Tape & Reel (TR)
4044-SPRH1210-271MCT-ND - Cut Tape (CT)
4044-SPRH1210-271MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-271M
Description
FIXED IND 270UH 1.43A 377MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 1.43 A 377mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
377mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1210
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,91700 €9,17 €
1000,75360 €75,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,72296 €180,74 €
5000,66930 €334,65 €
7500,63971 €479,78 €
1.2500,60415 €755,19 €
1.7500,58175 €1.018,06 €
2.5000,55886 €1.397,15 €
6.2500,53788 €3.361,75 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,35520 €