
CSEB0530H-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-3R3MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-3R3MCT-ND - Cut Tape (CT) 4044-CSEB0530H-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-3R3M |
Description | FIXED IND 3.3UH 9.3A 19.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 9.3 A 19.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0530H-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.217" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20800 € | 12,08 € |
| 100 | 0,99380 € | 99,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,79011 € | 1.185,16 € |
| 3.000 | 0,74521 € | 2.235,63 € |
| 4.500 | 0,73151 € | 3.291,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

