
SPRH1210-120M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-120MTR-ND - Tape & Reel (TR) 4044-SPRH1210-120MCT-ND - Cut Tape (CT) 4044-SPRH1210-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-120M |
Description | FIXED IND 12UH 6.22A 20.3MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 6.22 A 20.3mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.06A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,78370 € | 78,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72512 € | 181,28 € |
| 500 | 0,68372 € | 341,86 € |
| 750 | 0,66061 € | 495,46 € |
| 1.250 | 0,63266 € | 790,83 € |
| 1.750 | 0,61492 € | 1.076,11 € |
| 2.500 | 0,59666 € | 1.491,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

