10 µH Shielded Drum Core, Wirewound Inductor 6.48 A 18.7mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-100M

DigiKey Part Number
4044-SPRH1210-100MTR-ND - Tape & Reel (TR)
4044-SPRH1210-100MCT-ND - Cut Tape (CT)
4044-SPRH1210-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-100M
Description
FIXED IND 10UH 6.48A 18.7MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6.48 A 18.7mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH1210-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.02A
Shielding
Shielded
DC Resistance (DCR)
18.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1210
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,91700 €9,17 €
1000,75360 €75,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,69724 €174,31 €
5000,65742 €328,71 €
7500,63521 €476,41 €
1.2500,60834 €760,42 €
1.7500,59127 €1.034,72 €
2.5000,57371 €1.434,28 €
6.2500,53788 €3.361,75 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,35520 €