
SP43-6R8M | |
|---|---|
DigiKey Part Number | 4044-SP43-6R8MTR-ND - Tape & Reel (TR) 4044-SP43-6R8MCT-ND - Cut Tape (CT) 4044-SP43-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP43-6R8M |
Description | FIXED IND 6.8UH 2.34A 76.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.34 A 76.8mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.92A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 76.8mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,17700 € | 17,70 € |
| 1.000 | 0,14560 € | 145,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13729 € | 274,58 € |
| 4.000 | 0,12945 € | 517,80 € |
| 6.000 | 0,12508 € | 750,48 € |
| 10.000 | 0,11979 € | 1.197,90 € |
| 14.000 | 0,11643 € | 1.630,02 € |
| 20.000 | 0,11297 € | 2.259,40 € |
| 50.000 | 0,10758 € | 5.379,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

