5.6 µH Shielded Molded Inductor 4.3 A 98.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0515-5R6M

DigiKey Part Number
4044-CSHB0515-5R6MTR-ND - Tape & Reel (TR)
4044-CSHB0515-5R6MCT-ND - Cut Tape (CT)
4044-CSHB0515-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0515-5R6M
Description
FIXED IND 5.6UH 4.3A 98.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 4.3 A 98.5mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
98.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96600 €9,66 €
1000,79420 €79,42 €
1.0000,69786 €697,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61613 €1.232,26 €
4.0000,58111 €2.324,44 €
6.0000,57015 €3.420,90 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,41570 €