10 µH Shielded Molded Inductor 3.3 A 165mOhm Max 2-SMD
cms-photo-disclaimer

CSHB0515-100M

cms-digikey-product-number
4044-CSHB0515-100MTR-ND - Tape & Reel (TR)
4044-CSHB0515-100MCT-ND - Cut Tape (CT)
4044-CSHB0515-100MDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
CSHB0515-100M
cms-description
FIXED IND 10UH 3.3A 165 MOHM SMD
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
10 µH Shielded Molded Inductor 3.3 A 165mOhm Max 2-SMD
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 72
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
11,17000 €1,17 €
100,96600 €9,66 €
1000,79420 €79,42 €
1.0000,69786 €697,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2.0000,61613 €1.232,26 €
4.0000,58111 €2.324,44 €
6.0000,57015 €3.420,90 €
cms-manufacturer-standard-package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,41570 €