
CSHB0430R-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSHB0430R-1R5MTR-ND - Tape & Reel (TR) 4044-CSHB0430R-1R5MCT-ND - Cut Tape (CT) 4044-CSHB0430R-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0430R-1R5M |
Description | FIXED IND 1.5UH 9.2A 16.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.2 A 16.1mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0430R-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01500 € | 10,15 € |
| 100 | 0,83450 € | 83,45 € |
| 1.000 | 0,73736 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64744 € | 1.294,88 € |
| 4.000 | 0,61065 € | 2.442,60 € |
| 6.000 | 0,60242 € | 3.614,52 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

