
CSEB0660H-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSEB0660H-1R5MTR-ND - Tape & Reel (TR) 4044-CSEB0660H-1R5MCT-ND - Cut Tape (CT) 4044-CSEB0660H-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0660H-1R5M |
Description | FIXED IND 1.5UH 18.1A 6.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18.1 A 6.4mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0660H-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0660 | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,95400 € | 19,54 € |
| 100 | 1,60660 € | 160,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,28779 € | 901,45 € |
| 1.400 | 1,19409 € | 1.671,73 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

