
CSBX0650-2R0M | |
|---|---|
DigiKey Part Number | 4044-CSBX0650-2R0MTR-ND - Tape & Reel (TR) 4044-CSBX0650-2R0MCT-ND - Cut Tape (CT) 4044-CSBX0650-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX0650-2R0M |
Description | FIXED IND 2UH 11.8A 6.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 11.8 A 6.4mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX0650-2R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0650 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03100 € | 10,31 € |
| 100 | 0,84790 € | 84,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69755 € | 697,55 € |
| 2.000 | 0,65785 € | 1.315,70 € |
| 3.000 | 0,63570 € | 1.907,10 € |
| 5.000 | 0,61318 € | 3.065,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

