2 µH Shielded Wirewound Inductor 32.5 A 1.38mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL1809-2R0M

DigiKey Part Number
4044-CSBL1809-2R0MTR-ND - Tape & Reel (TR)
4044-CSBL1809-2R0MCT-ND - Cut Tape (CT)
4044-CSBL1809-2R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL1809-2R0M
Description
FIXED IND 2UH 32.5A 1.38 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 µH Shielded Wirewound Inductor 32.5 A 1.38mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL1809-2R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
57A
Shielding
Shielded
DC Resistance (DCR)
1.38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1809
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Height - Seated (Max)
0.350" (8.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,63900 €26,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,09767 €314,65 €
3001,97813 €593,44 €
4501,91142 €860,14 €
7501,83071 €1.373,03 €
1.0501,77945 €1.868,42 €
1.5001,74271 €2.614,07 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,88410 €