800-1801-2-SVT0-BL-00300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 0
Unit Price: 10,75000 €
Datasheet

Similar


CNC Tech
In Stock: 9
Unit Price: 12,49000 €
Datasheet
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1801-2-SVT0-BL-00300

DigiKey Part Number
1175-1323-ND
Manufacturer
Manufacturer Product Number
800-1801-2-SVT0-BL-00300
Description
CORD 18AWG NEMA5-15P - CBL 9.84'
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
CNC Tech
Length
9.84' (3.00m)
Packaging
Box
Approval Agency Marking
CSA, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SVT
Features
Drain Wire
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-1801-2-SVT0-BL-00300-1CNC Tech01175-800-1801-2-SVT0-BL-00300-1-ND10,75000 €Similar
800-1801-2-SVT0-BL-00300-2CNC Tech91175-800-1801-2-SVT0-BL-00300-2-ND12,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types