10 (1 x 10) Position Shunt Connector Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339-10-110-40-000000

DigiKey Part Number
ED3276-ND
Manufacturer
Manufacturer Product Number
339-10-110-40-000000
Description
CONN SHUNT 10POS INSUL 2.54MM GD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 (1 x 10) Position Shunt Connector Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
10 (1 x 10)
Pitch
0.100" (2.54mm)
Height
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,96000 €12,96 €
2010,48900 €209,78 €
409,98825 €399,53 €
609,70667 €582,40 €
1009,36320 €936,32 €
2608,75312 €2.275,81 €
5008,35884 €4.179,42 €
1.0007,96040 €7.960,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,96000 €
Unit Price with VAT:15,68160 €