Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-8/2-0-STK

DigiKey Part Number
484-ATUM-8/2-0-STK-ND
Manufacturer
Manufacturer Product Number
ATUM-8/2-0-STK
Description
HEATSHRINK DUAL WALL 8MM
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bag
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.315" (8.00mm)
Base Product Number
Inner Diameter - Recovered
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK DUAL WALL 8MM X 4'
In-Stock: 4719
Unit Price: 9,72000 €
HEATSHRINK 0.315" X 656.2' BLACK
In-Stock: 0
Unit Price: 249,25423 €
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 0,36595 €
HEAT SHRINK 0.315" BLACK METER
In-Stock: 212
Unit Price: 8,37000 €