Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523-26-6600-WH-0010F

DigiKey Part Number
1175-2485-ND
Manufacturer
Manufacturer Product Number
523-26-6600-WH-0010F
Description
CABLE MOD 6P6C PLUG TO CABLE 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Packaging
Box
Length
10.00' (3.05m)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Coiled Cable
Color
White
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,47000 €8,47 €
107,19200 €71,92 €
256,74160 €168,54 €
506,41940 €320,97 €
1006,11300 €611,30 €
2505,73044 €1.432,61 €
5005,45712 €2.728,56 €
1.0005,19697 €5.196,97 €
Manufacturers Standard Package
Unit Price without VAT:8,47000 €
Unit Price with VAT:10,24870 €