
513-26-4400-SV-0012F | |
|---|---|
DigiKey Part Number | 513-26-4400-SV-0012F-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-4400-SV-0012F |
Description | CABLE MOD 4P4C PLUG TO CABLE 12' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Box | Length 12.00' (3.66m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,85390 € | 285,39 € |
| Unit Price without VAT: | 2,85390 € |
|---|---|
| Unit Price with VAT: | 3,45322 € |

