Parametric Equivalent

512-26-6600-WH-0012F | |
|---|---|
DigiKey Part Number | 512-26-6600-WH-0012F-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6600-WH-0012F |
Description | CABLE MOD 6P6C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 12.00' (3.66m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-6/6/W-12/R | Assmann WSW Components | 0 | AT-S-26-6/6/W-12/R-R-ND | 3,16840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,26470 € | 426,47 € |
| Unit Price without VAT: | 4,26470 € |
|---|---|
| Unit Price with VAT: | 5,16029 € |


