Parametric Equivalent

512-26-4400-SV-0012F | |
|---|---|
DigiKey Part Number | 512-26-4400-SV-0012F-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-4400-SV-0012F |
Description | CABLE MOD 4P4C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer CNC Tech | Length 12.00' (3.66m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-4/4/S-12/R | Assmann WSW Components | 0 | AT-S-26-4/4/S-12/R-ND | 2,28400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,00770 € | 300,77 € |
| Unit Price without VAT: | 3,00770 € |
|---|---|
| Unit Price with VAT: | 3,63932 € |


