
510-26-4400-BL-0010F | |
|---|---|
DigiKey Part Number | 510-26-4400-BL-0010F-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-4400-BL-0010F |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer CNC Tech | Length 10.00' (3.05m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63450 € | 263,45 € |
| Unit Price without VAT: | 2,63450 € |
|---|---|
| Unit Price with VAT: | 3,18775 € |

