8 Position Rectangular Plug Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3530-08-0101-99

DigiKey Part Number
1175-2276-ND
Manufacturer
Manufacturer Product Number
3530-08-0101-99
Description
CONN PLUG 8POS IDC TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
CNC Tech
Row Spacing
0.059" (1.50mm)
Packaging
Tray
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Cable Termination
IDC
Connector Type
Plug
Wire Type
Ribbon Cable
Contact Type
Male Pin
Features
Feed Through
Number of Positions
8
Contact Finish
Tin
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.911
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68700 €6,87 €
250,64360 €16,09 €
500,61280 €30,64 €
1000,58350 €58,35 €
2500,54696 €136,74 €
5000,52084 €260,42 €
2.2800,46794 €1.066,90 €
4.5600,44562 €2.032,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €