



3522-08-0101-99 | |
|---|---|
DigiKey Part Number | 1175-2264-ND |
Manufacturer | |
Manufacturer Product Number | 3522-08-0101-99 |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3522-08-0101-99 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Packaging Tube | Insulation Height 0.146" (3.70mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 500VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 44 | 0,91932 € | 40,45 € |
| 132 | 0,85061 € | 112,28 € |
| 528 | 0,77129 € | 407,24 € |
| 1.012 | 0,73668 € | 745,52 € |
| 5.016 | 0,65803 € | 3.300,68 € |
| 10.032 | 0,62665 € | 6.286,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |




