16 AWG Hook-Up Wire 26/0.0100" Brown 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-16-1-0500-006-1-TS

DigiKey Part Number
CN677N-25-ND
Manufacturer
Manufacturer Product Number
3135-16-1-0500-006-1-TS
Description
HOOK-UP STRND 16AWG BRN 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Brown 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.119" (3.02mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.