18 AWG Hook-Up Wire 7/0.0157" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-008-1-TS

DigiKey Part Number
CN336A-500-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.095" (2.41mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-50°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3122
Conductor Strand
7/0.0157"
Features
Oil Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
4.0000,29863 €1.194,52 €
Unit Price without VAT:0,29863 €
Unit Price with VAT:0,36134 €
Alternate Color
HOOK-UP STRND 18AWG BLACK
In-Stock: 2429
Unit Price: 0,97000 €
HOOK-UP STRND 18AWG WHITE
In-Stock: 7000
Unit Price: 0,97000 €
HOOK-UP STRND 18AWG YELLOW
In-Stock: 3959
Unit Price: 0,97000 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 0
Unit Price: 172,20000 €
HOOK-UP STRND 18AWG BLUE
In-Stock: 3002
Unit Price: 0,32224 €
Alternate Length
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 1
Unit Price: 38,70000 €
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 2
Unit Price: 21,51000 €
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 1
Unit Price: 11,45000 €