18 AWG Hook-Up Wire 7/0.0157" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-003-1-TS

DigiKey Part Number
CN331Y-100-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.095" (2.41mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
300V
Part Status
Discontinued at DigiKey
Operating Temperature
-50°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3122
Conductor Strand
7/0.0157"
Features
Oil Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,70000 €38,70 €
336,21333 €108,64 €
534,55800 €172,79 €
1032,90300 €329,03 €
2530,83400 €770,85 €
5029,17840 €1.458,92 €
10027,93680 €2.793,68 €
Manufacturers Standard Package
Unit Price without VAT:38,70000 €
Unit Price with VAT:46,82700 €
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: 35,22000 €
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 22
Unit Price: 38,70000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 38,70000 €
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: 35,22000 €
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 3
Unit Price: 38,70000 €
Alternate Length
HOOK-UP STRND 18AWG YELLOW
In-Stock: 3959
Unit Price: 0,97000 €
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 8
Unit Price: 21,51000 €
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 9
Unit Price: 11,45000 €