
3110-10-003-13-00-TR | |
|---|---|
DigiKey Part Number | 1175-3110-10-003-13-00-TR-ND - Tape & Reel (TR) 1175-3110-10-003-13-00-CT-ND - Cut Tape (CT) 1175-3110-10-003-13-00-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3110-10-003-13-00-TR |
Description | HEADER, 0.079" (2.00MM), 10 POS. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Lock/Eject Hooks, Long |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,92600 € | 9,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72042 € | 360,21 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

