Direct

Category | Pitch 0.039" (1.00mm) |
Manufacturer CNC Tech | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Obsolete | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311-08-0051-A | CNC Tech | 450 | 1175-311-08-0051-A-ND | 1,86000 € | Direct |


