3040-64-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 1,45867 €
Datasheet
Image for 3040-64-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040-64-00

DigiKey Part Number
3040-64-00-ND
Manufacturer
Manufacturer Product Number
3040-64-00
Description
CONN DIP HDR IDC 64POS VERT
Customer Reference
Detailed Description
64 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
64
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes