304-28-09-MC-0250F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 23
Unit Price: 180,31000 €
Datasheet

MFR Recommended


3M
In Stock: 1.023
Unit Price: 0,93000 €
Datasheet
Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304-28-09-MC-0250F

DigiKey Part Number
CN242MC-250-ND
Manufacturer
Manufacturer Product Number
304-28-09-MC-0250F
Description
CBL RIBN 9COND 0.05 MULTI 250'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Packaging
Bulk
Ribbon Width
0.450" (11.43mm)
Part Status
Obsolete
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
9
Operating Temperature
105°C
Pitch
Ratings
UL Style 2651
Length
250.0' (76.20m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
100MOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3302/09 3003M23MC09M-300-ND180,31000 €MFR Recommended
3302/09 3003M1.02319-3302/09300-DS-ND0,93000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes