
1672-20-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-1672-20-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-20-1-0500-008-1-TS |
Description | HOOK-UP STRND 20AWG ORN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Orange 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 1672 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,50630 € | 50,63 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |





