20 AWG Hook-Up Wire 21/0.0071" Green 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-007-1-TS

DigiKey Part Number
CN365G-50-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG 300V GRN 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,37000 €12,37 €
211,75000 €23,50 €
511,00600 €55,03 €
1010,45000 €104,50 €
209,95550 €199,11 €
509,33680 €466,84 €
1008,90400 €890,40 €
2008,47115 €1.694,23 €
5008,03836 €4.019,18 €
Manufacturers Standard Package
Unit Price without VAT:12,37000 €
Unit Price with VAT:14,96770 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 4
Unit Price: 11,81000 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 3
Unit Price: 12,37000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 5
Unit Price: 12,37000 €
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 4
Unit Price: 12,37000 €
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 6
Unit Price: 11,81000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 3500
Unit Price: 0,70000 €
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 18
Unit Price: 6,93000 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 10
Unit Price: 21,66000 €