16 AWG Hook-Up Wire 26/0.0100" Violet 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-010-1-TS

DigiKey Part Number
CN640V-25-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-010-1-TS
Description
HOOK-UP STRND 16AWG VIOLET 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.095" (2.41mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,48000 €9,48 €
29,03000 €18,06 €
38,77667 €26,33 €
58,46600 €42,33 €
78,26571 €57,86 €
108,05900 €80,59 €
Manufacturers Standard Package
Unit Price without VAT:9,48000 €
Unit Price with VAT:11,47080 €
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 0
Unit Price: 9,48000 €
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 18
Unit Price: 10,76000 €
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 10,76000 €
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 1
Unit Price: 9,48000 €
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 28
Unit Price: 9,48000 €
Alternate Length
HOOK-UP STRND 16AWG VIOLET
In-Stock: 2000
Unit Price: 1,07000 €
HOOK-UP STRND 16AWG VIOLET 250'
In-Stock: 0
Unit Price: 79,94000 €
HOOK-UP STRND 16AWG VIOLET 50'
In-Stock: 9
Unit Price: 17,31000 €
HOOK-UP STRND 16AWG VIOLET 100'
In-Stock: 7
Unit Price: 35,15000 €