
105-1092-BL-00100-1 | |
|---|---|
DigiKey Part Number | 1175-105-1092-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1092-BL-00100-1 |
Description | USB CABLE TYPE C3.1 TO MICRO 3.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,59385 € | 1.918,77 € |
| Unit Price without VAT: | 9,59385 € |
|---|---|
| Unit Price with VAT: | 11,60856 € |

