105-1042-BL-00050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 3.270
Unit Price: 19,36000 €
Datasheet
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1042-BL-00050

DigiKey Part Number
1175-1828-ND
Manufacturer
Manufacturer Product Number
105-1042-BL-00050
Description
CABLE C PLUG TO C PLUG 1.64'
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
10Gbps
Mfr
Wire Gauge
26 AWG, 26 AWG, 32 AWG, 32 AWG, 32 AWG, 32 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
1.64' (500.0mm)
Base Product Number
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
105-1042-BL-00050-1CNC Tech3.2701175-105-1042-BL-00050-1-ND19,36000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes