Direct

105-1042-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1752-ND |
Manufacturer | |
Manufacturer Product Number | 105-1042-BL-00100 |
Description | CABLE C PLUG TO C PLUG 3.28' |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 26 AWG, 32 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-1042-BL-00100-1 | CNC Tech | 198 | 1175-105-1042-BL-00100-1-ND | 21,60000 € | Direct |


