
105-1031-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-2113-ND |
Manufacturer | |
Manufacturer Product Number | 105-1031-BL-00500 |
Description | CBL MINI B PLUG TO C PLUG 16.4' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Mini B Male to C Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |

