Direct

105-1031-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-2111-ND |
Manufacturer | |
Manufacturer Product Number | 105-1031-BL-00200 |
Description | CBL MINI B PLUG TO C PLUG 6.56' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Mini B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-1031-BL-00200-1 | CNC Tech | 269 | 1175-105-1031-BL-00200-1-ND | 8,84000 € | Direct |


