


103-1092-BL-F0100 | |
|---|---|
DigiKey Part Number | 1175-1800-ND |
Manufacturer | |
Manufacturer Product Number | 103-1092-BL-F0100 |
Description | CABLE A PLUG TO MCR B PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Tray | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 10 | 8,67500 € | 86,75 € |
| 25 | 8,13120 € | 203,28 € |
| 50 | 7,74300 € | 387,15 € |
| 200 | 7,02170 € | 1.404,34 € |
| 400 | 6,68685 € | 2.674,74 € |
| 600 | 6,49847 € | 3.899,08 € |
| 1.000 | 6,26869 € | 6.268,69 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,35410 € |

