
74HCT109PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT109PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT109PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT109PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT109PW-Q100J |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 55 MHz | |
Max Propagation Delay @ V, Max CL | 35ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 5.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28320 € | 7,08 € |
| 100 | 0,24630 € | 24,63 € |
| 250 | 0,22868 € | 57,17 € |
| 500 | 0,21806 € | 109,03 € |
| 1.000 | 0,21160 € | 211,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20011 € | 500,28 € |
| 5.000 | 0,19455 € | 972,75 € |
| 7.500 | 0,19177 € | 1.438,27 € |
| 12.500 | 0,18868 € | 2.358,50 € |
| 17.500 | 0,18688 € | 3.270,40 € |
| 25.000 | 0,18515 € | 4.628,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

