CMX975 - PLL, Fractional-N 1GHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV9750

DigiKey Part Number
2032-1029-ND
Manufacturer
Manufacturer Product Number
EV9750
Description
CMX975 EVALUATION KIT
Customer Reference
Detailed Description
CMX975 - PLL, Fractional-N 1GHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PLL, Fractional-N
Frequency
1GHz ~ 2.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMX975
Note
-
RF Type
-
RF Frequency
1GHz ~ 2.7GHz
Function
PLL, Fractional-N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1394,85000 €394,85 €
Unit Price without VAT:394,85000 €
Unit Price with VAT:477,76850 €