RF Amplifier IC General Purpose 860MHz ~ 960MHz 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90A003Q7-R350

DigiKey Part Number
2032-CMX90A003Q7-R350TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMX90A003Q7-R350
Description
IC AMP GPS 860MHZ-960MHZ 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 860MHz ~ 960MHz 16-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
860MHz ~ 960MHz
P1dB
-
Gain
30dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
1.9V ~ 3V
Current - Supply
700mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,14530 €10.726,50 €
Manufacturers Standard Package
Unit Price without VAT:2,14530 €
Unit Price with VAT:2,59581 €