RF Amplifier IC FWA, Ka-Band, K-Band, VSAT 17GHz ~ 23GHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90B701QF-R705

DigiKey Part Number
2032-CMX90B701QF-R705TR-ND - Tape & Reel (TR)
2032-CMX90B701QF-R705CT-ND - Cut Tape (CT)
2032-CMX90B701QF-R705DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX90B701QF-R705
Description
LOW CURRENT, LOW NOISE, 17GHZ-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC FWA, Ka-Band, K-Band, VSAT 17GHz ~ 23GHz 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
17GHz ~ 23GHz
P1dB
7.5dBm
Gain
18.2dB
Noise Figure
4dB
RF Type
FWA, Ka-Band, K-Band, VSAT
Voltage - Supply
3V ~ 5V
Current - Supply
10mA
Test Frequency
20GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,71000 €14,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1009,29450 €929,45 €
Manufacturers Standard Package
Unit Price without VAT:14,71000 €
Unit Price with VAT:17,79910 €