Parametric Equivalent
Parametric Equivalent

CMX90A702QHR705 | |
|---|---|
DigiKey Part Number | 2032-CMX90A702QHR705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX90A702QHR705 |
Description | IC AMP GPS 26.5-29.5GHZ 20VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 29.5GHz 20-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 4.2V |
Manufacturer CML Micro | Current - Supply 182mA |
Packaging Tape & Reel (TR) | Test Frequency 26.5GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 26.5GHz ~ 29.5GHz | Package / Case 20-VFQFN Exposed Pad |
P1dB 26.7dBm | Supplier Device Package 20-VQFN (4x4) |
Gain 20.5dB | Base Product Number |
RF Type General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMX90A702QHR701 | CML Micro | 74 | 2032-CMX90A702QHR701CT-ND | 54,43000 € | Parametric Equivalent |
| CMX90A702QHR710 | CML Micro | 0 | 2032-CMX90A702QHR710TR-ND | 34,63207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,34918 € | 19.174,59 € |
| Unit Price without VAT: | 38,34918 € |
|---|---|
| Unit Price with VAT: | 46,40251 € |


