
FCR72005W | |
|---|---|
DigiKey Part Number | 4654-FCR72005W-ND |
Manufacturer | |
Manufacturer Product Number | FCR72005W |
Description | USBC 3.1 CABLE M-F 2M WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 10 | 20,15500 € | 201,55 € |
| 30 | 18,65200 € | 559,56 € |
| 50 | 17,99200 € | 899,60 € |
| 100 | 17,13380 € | 1.713,38 € |
| 250 | 16,06228 € | 4.015,57 € |
| 500 | 15,29716 € | 7.648,58 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,70120 € |








