
LT8607BEDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8607BEDC#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8607BEDC#TRMPBF |
Description | IC REG BUCK PROG 750MA 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.778V 1 Output 750mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8607BEDC#TRMPBF Models |
Category | Voltage - Output (Max) 42V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |


