
CP343602 | |
|---|---|
DigiKey Part Number | 4654-CP343602-ND |
Manufacturer | |
Manufacturer Product Number | CP343602 |
Description | T-BAR SLIDER CS13 BLACK / WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | CP343602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS13 Series | |
Mounting Type | Snap Fit | |
Size | 26.00mm L x 11.00mm W x 10.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71200 € | 3,56 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,60720 € | 15,18 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,53680 € | 53,68 € |
| 300 | 0,49133 € | 147,40 € |
| 500 | 0,47280 € | 236,40 € |
| 1.000 | 0,44994 € | 449,94 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

