


CP30725SM3 | |
|---|---|
DigiKey Part Number | 4654-CP30725SM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30725SM3 |
Description | DUALSLIM METAL CAT6A SHIELD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30725SM3 Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6a |
Series | Shielding Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 8,88800 € | 88,88 € |
| 25 | 8,33120 € | 208,28 € |
| 50 | 7,93340 € | 396,67 € |
| 100 | 7,55490 € | 755,49 € |
| 250 | 7,08220 € | 1.770,55 € |
| 500 | 6,74446 € | 3.372,23 € |
| 1.000 | 6,42294 € | 6.422,94 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,65660 € |

